EBC43DCSH

Heilind Number:SULEBC43DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCSH

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC43DCSH, is a high-performance component designed for board-to-board PCB connections. Featuring a pitch of 2.54mm and a contact type of Hairpin, it ensures reliable signal transmission in electronic systems. With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of various applications. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating ensures secure attachment. With a straight orientation and 86 positions spread across 2 rows, it offers versatility in circuit design. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust in the EBC43DCSH for dependable and durable connectivity solutions.