EBC43DCSI-S288

Heilind Number:SULEBC43DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCSI-S288

Detailed Description

Introducing the EBC43DCSIS288 Board to Board PCB Connector, a high-performance component designed for reliable signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The female gender, two rows, and hairpin contact type offer efficient connectivity. Gold-plated contacts and a pitch of 2.54mm guarantee optimal signal transfer. Its threaded mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. With 86 positions and a tail length of 3.68mm, it provides ample connectivity options. The matte tin termination plating ensures corrosion resistance. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBC43DCSIS288 is a dependable choice for high-reliability applications.