EBC43DCSI

Heilind Number:SULEBC43DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCSI

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, featuring a threaded mount type for secure installation. With a 3A amperage and 700VAC voltage rating, this connector offers reliable performance in various applications. Its two rows of Hairpin contact type terminals, made of gold-plated phosphor bronze, ensure efficient conductivity. With 86 positions and a 2.54mm pitch, it provides ample connectivity options on a PCB. The straight orientation and 4.06mm tail length make it easy to integrate. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections, the EBC43DCSI is a versatile solution for your connectivity needs.