| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DCSN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBC43DCSN-S288 |
EBC43DCSN-S288
| Heilind Number: | SULEBC43DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
EBC43DCSN-S288 features a Female connector with two rows, designed for high reliability applications. It offers a current rating of 3 A and a voltage handling capability of 700 VAC. The contact material is Phosphor Bronze with Gold plating, ensuring optimal conductivity. With a pitch of 2.54 mm (.1 in) and a total of 86 positions, this connector is suitable for board-to-board and card edge connections. Its hairpin contact type and straddle orientation enhance stability. The termination method is via card extender, with Matte Tin plating for durability. Operating in a wide temperature range of -65 to 125 °C, this connector guarantees reliable performance in various environments. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is compact yet efficient, making it a vital component in electronic systems.

