EBC43DCSS-S288

Heilind Number:SULEBC43DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCSS-S288

Detailed Description

Introducing our EBC43DCSS-S288 Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. Crafted with precision, this connector features two rows, each housing 86 female pins with a pitch of 2.54mm (.1 in). The contact material, made of durable Phosphor Bronze with Gold plating, ensures reliable signal transmission even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. Its unique Hairpin contact type and Card Extender termination method allow for secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring at a compact .61 inches in height and 9.4mm (.37 in) in width, it offers versatility in installation. With Matte Tin termination plating and a straddle orientation, it guarantees longevity and performance. Trust in the EBC43DCSS-S288 for your PCB connectivity needs.