EBC43DCSS

Heilind Number:SULEBC43DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCSS

Detailed Description

Introducing the EBC43DCSS, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. With a compact form factor and side hole mount type, this connector is perfect for space-constrained applications. Featuring PBT and phosphor bronze construction, it ensures durability and long-lasting performance. The gold-plated contacts offer excellent conductivity, while the hairpin design guarantees secure connections. With a voltage rating of 700 VAC and an amperage of 3 A, it meets the demands of high-power systems. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 86 positions and a pitch of 2.54 mm, it provides ample connectivity options. The matte tin termination plating adds to its reliability, making it ideal for industrial and commercial use. Upgrade your connectivity solutions with the EBC43DCSS.