EBC43DCST-S288

Heilind Number:SULEBC43DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCST-S288

Detailed Description

The EBC43DCST-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures longevity and low signal loss. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. Its two-row, 86-position configuration with Hairpin contact type and Straddle orientation allows for efficient and secure connections. The threaded mount type and card extender termination method offer easy installation. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Measuring at a compact 15.49mm in height and 9.4mm in width, it provides space-saving solutions without compromising performance. The termination plating of Matte Tin ensures excellent conductivity. Whether in aerospace, automotive, or industrial settings, the EBC43DCST-S288 guarantees exceptional reliability and signal integrity.