EBC43DCST

Heilind Number:SULEBC43DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCST

Detailed Description

Introducing the EBC43DCST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity in demanding environments. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of applications. The female gender, two rows, and threaded mount type offer secure connectivity. Gold-plated phosphor bronze contacts with a hairpin design guarantee excellent conductivity. With 86 positions and a 2.54mm pitch, it allows for efficient data transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial use. The matte tin termination plating and 4.06mm tail length provide easy installation on PCBs. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Trust the EBC43DCST for your connectivity needs in aerospace, defense, and other critical applications.