EBC43DCTD

Heilind Number:SULEBC43DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCTD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCTD

Detailed Description

Introducing the EBC43DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a amperage rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The hairpin contact type and thru-hole termination method offer secure and stable connections. With 86 positions spread across 2 rows on a 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in aerospace, military, and industrial applications. The connector's straight orientation and clearance hole mount type make for easy installation on PCBs. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 4.32mm, it offers a compact yet efficient solution for your connectivity needs. Terminated with matte tin plating, it ensures long-term durability. Trust the EBC43DCTD for high-reliability connections in your critical systems.