EBC43DCTH-S288

Heilind Number:SULEBC43DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCTH-S288

Detailed Description

Introducing the EBC43DCTHS288, a high-performance board-to-board PCB connector designed for reliable and efficient card edge connections. With a low profile connector height of just 15.49mm and a compact width of 9.4mm, this female connector is ideal for space-constrained applications. Featuring two rows of 86 gold-plated hairpin contacts, it ensures secure and durable connectivity with a pitch of 2.54mm. The phosphor bronze contact material with matte tin termination plating guarantees excellent conductivity and corrosion resistance, suitable for harsh operating environments. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is dependable even in extreme conditions. Its card extender termination method and clearance hole mount type offer easy installation and maintenance. Perfect for high-reliability systems, the EBC43DCTHS288 is the ultimate solution for your board-to-board connection needs.