| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DCTH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBC43DCTH |
EBC43DCTH
| Heilind Number: | SULEBC43DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DCTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DCTH, a high-performance board-to-board connector designed for critical applications. This female connector features two rows of phosphor bronze contacts with gold plating, ensuring reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The hairpin contact type and straight orientation facilitate easy mating and termination, while the clearance hole mount type allows for secure installation. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for space-constrained PCB layouts. Trust the EBC43DCTH for seamless and durable board-to-board connections in aerospace, defense, and other hi-rel applications.

