EBC43DCTI-S288

Heilind Number:SULEBC43DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCTI-S288

Detailed Description

SKU EBC43DCTI-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission in electronic applications. Featuring PBT & Phosphor Bronze construction with gold contact plating, it ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various power and signal requirements. The connector has a female gender, with two rows of hairpin contacts on a 2.54mm pitch. Its straddle orientation and threaded mount type allow for secure and stable installation. With 86 positions and a termination method of card extender, it offers versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environmental conditions. The connector's compact dimensions of 15.49mm height and 9.4mm width make it space-efficient on PCBs. Terminated with matte tin, it complies with RoHS standards for environmental safety. Ideal for use in industrial, telecommunications, and aerospace applications, this connector, bearing the acronym EBC43DCTIS288, is a reliable choice for high-reliability connections.