| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DCTI |
EBC43DCTI
| Heilind Number: | SULEBC43DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC43DCTI Board To Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze with Gold plating for reliable connectivity. With a 2.54mm pitch and 86 positions spread across 2 rows, this connector is designed for high-density applications. The threaded mount type and thru hole termination method ensure secure installation on PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees performance in challenging environments. The straight orientation and hairpin contact type further enhance its versatility. Measuring .61 inches in height and 9.4mm in width, it offers a compact solution without compromising functionality. Trust in the EBC43DCTI for your connectivity needs.

