EBC43DCTN-S288

Heilind Number:SULEBC43DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCTN-S288

Detailed Description

The SKU EBC43DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3 A and a voltage capability of 700 VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers 86 positions across 2 rows, with a pitch of 2.54 mm (.1 in) for easy mating. The termination method is through card extenders, with phosphor bronze contacts plated in gold for optimal conductivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation provide secure and stable connections. The connector's compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. With termination plating in matte tin, it ensures durability and longevity. The EBC43DCTN-S288 is part of our extensive range of connectors, meeting the highest quality standards for performance and reliability.