EBC43DCTN

Heilind Number:SULEBC43DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCTN

Detailed Description

Introducing the EBC43DCTN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector features two rows with a total of 86 gold-plated contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage rating of 700VAC. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and efficient conductivity. The termination method is through-hole, with a pitch of 2.54mm (.1in) for easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, hairpin contact type, and matte tin termination plating further enhance its performance. With a compact size of 9.4mm (.37in) width and 15.49mm (.61in) height, the EBC43DCTN is a versatile solution for demanding PCB interconnections.