EBC43DCTS-S288

Heilind Number:SULEBC43DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCTS-S288

Detailed Description

The EBC43DCTS-S288 is a high-performance board-to-board PCB connector designed for critical applications requiring superior reliability. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity and longevity. With a compact design and side hole mount type, it facilitates easy installation in tight spaces. The 86 female contacts with hairpin type and straddle orientation guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The matte tin termination plating enhances corrosion resistance. With a pitch of 2.54 mm and a tail length of 3.94 mm, it offers precise and efficient signal transmission. Ideal for use in aerospace, defense, and other hi-rel industries, the EBC43DCTS-S288 sets the standard for performance and durability in board-to-board connectivity.