EBC43DCTS

Heilind Number:SULEBC43DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCTS

Detailed Description

Introducing the EBC43DCTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The gold-plated contacts offer superior conductivity, while the hairpin design enhances signal integrity. With 86 positions spread across 2 rows and a pitch of 2.54mm, it allows for efficient data transmission. The connector's side hole mount and thru-hole termination method simplify installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it provides durability in extreme conditions. The matte tin termination plating enhances solderability. Perfect for aerospace, defense, and industrial applications, the EBC43DCTS is a dependable connectivity solution.