EBC43DCTT-S288

Heilind Number:SULEBC43DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCTT-S288

Detailed Description

Introducing the EBC43DCTT-S288, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. This female connector features two rows of contacts made from durable PBT and phosphor bronze, with gold plating for enhanced conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it can handle up to 3A of current, making it ideal for power and signal transmission. The unique hairpin contact type and straddle orientation ensure secure mating, while the threaded mount and card extender termination method provide easy installation. With 86 positions and a compact size of 9.4mm x 15.49mm, this connector offers high-density interconnect solutions. Operating in a wide temperature range from -65°C to 125°C, it is suitable for various industrial applications. The matte tin termination plating enhances solderability, guaranteeing long-term performance. Trust the EBC43DCTT-S288 for efficient and durable board-to-board connections in your projects.