EBC43DCTT

Heilind Number:SULEBC43DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCTT

Detailed Description

Introducing the EBC43DCTT, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a sturdy PBT housing and phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The two-row, 86-position configuration allows for versatile connectivity, while the threaded mount and through-hole termination method ensure secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. With its compact design, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained installations. Trust the EBC43DCTT for your critical PCB interconnect needs.