EBC43DCWD-S288

Heilind Number:SULEBC43DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCWD-S288

Detailed Description

The EBC43DCWD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 86 positions, this connector offers reliable connectivity in compact spaces. Featuring a female gender and card extender termination method, it ensures secure and efficient mating. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The hairpin contact type and straddle orientation further enhance its stability. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is easy to install and integrate into existing systems. The termination plating of matte tin adds to its durability. This connector is ideal for applications where high reliability and performance are essential, making it a valuable component in various industries.