EBC43DCWD

Heilind Number:SULEBC43DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCWD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCWD

Detailed Description

Introducing the EBC43DCWD, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for a wide range of applications. The 2-row, 86-position design offers ample connectivity options, while the hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it easy to integrate into circuit boards. Trust the EBC43DCWD for efficient and durable board-to-board connections in your electronic devices.