EBC43DCWH-S288

Heilind Number:SULEBC43DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCWH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC43DCWH-S288, designed for high-performance applications. This female connector features two rows with 86 positions and a 2.54mm pitch, ensuring secure and efficient connections. With a clearance hole mount type and card extender termination method, installation is simplified. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for demanding environments. Its hairpin contact type and straddle orientation further enhance reliability. With a temperature range of -65 to 125°C and matte tin termination plating, it ensures stability in varied conditions. The compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB applications. Trust in the EBC43DCWHS288 for seamless board-to-board connectivity in your projects.