EBC43DCWH

Heilind Number:SULEBC43DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCWH

Detailed Description

Introducing the EBC43DCWH, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm and 86 positions, this connector offers reliable connectivity in demanding environments. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures optimal signal transmission and durability. The hairpin contact type and straight orientation make for easy and secure connections. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and signal transmission needs. With a termination method of thru-hole and clearance hole mount type, installation is convenient and efficient. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Matte Tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity requirements. Explore the EBC43DCWH for seamless board-to-board connections in your next project.