| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DCWI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC43DCWI-S288 |
EBC43DCWI-S288
| Heilind Number: | SULEBC43DCWI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DCWI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC43DCWI-S288. Designed for high-performance applications, this connector features a dual-row configuration with 86 female contacts, offering reliable connectivity in demanding environments. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures efficient power transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial settings. With a compact size of .61in in height and 9.4mm in width, it saves valuable board space. Trust the EBC43DCWIS288 for seamless board-to-board connections in your next project.

