| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC43DCWI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULEBC43DCWI |
EBC43DCWI
| Heilind Number: | SULEBC43DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC43DCWI |
| ECAD Model: |
Specifications
Detailed Description
The EBC43DCWI female connector features 2 rows of hairpin contact pins made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity at an amperage of 3 A and voltage of 700 VAC. Designed for through-hole mounting, this connector offers a pitch of 2.54 mm (.1 in) and straight orientation, with a total of 86 positions for extensive connectivity. With a tail length of 3.18 mm (.125 in) and a compact size of .61 in x 9.4 mm (.37 in), it is suitable for board-to-board PCB and card edge connections. Operating within a wide temperature range of -65 to 125 °C, it guarantees performance in various environments. Trust in the EBC43DCWI for high-quality and secure interconnectivity in your electronic applications.

