EBC43DCWN-S288

Heilind Number:SULEBC43DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCWN-S288

Detailed Description

Introducing the EBC43DCWN-S288, a versatile PCB connector designed for reliable and high-performance connectivity. Featuring a gender-specific female design with two rows, this connector boasts a durable construction of PBT and Phosphor Bronze, ensuring longevity in various applications. With a contact plating of gold and termination plating of Matte Tin, it guarantees excellent conductivity and corrosion resistance. The Hairpin contact type and Card Extender termination method offer secure and efficient connections. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for demanding environments. With 86 positions and a pitch of 2.54 mm, it provides ample connectivity options while maintaining a compact form factor. Perfect for board-to-board and card edge connections, this connector is a must-have for any electronic project requiring reliable interconnectivity.