EBC43DCWN

Heilind Number:SULEBC43DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCWN

Detailed Description

Introducing the EBC43DCWN, a high-performance board-to-board PCB connector designed for seamless power and data transmission in electronic systems. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh operating conditions. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 86 positions offers ample connectivity options. Its gold-plated hairpin contacts guarantee low contact resistance and high durability. With a pitch of 2.54mm and a straight orientation, it easily integrates into PCB layouts. The termination method of thru-hole soldering with matte tin plating ensures secure and lasting connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries, from automotive to aerospace. Trust the EBC43DCWN for efficient and dependable board-to-board connections.