EBC43DCWS-S288

Heilind Number:SULEBC43DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCWS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCWS-S288

Detailed Description

The PBT & Phosphor Bronze Female PCB Connector, SKU EBC43DCWS-S288, offers reliable connectivity in high-stress environments. With a robust amperage rating of 3A and voltage capability of 700 VAC, it ensures efficient power transmission. Featuring two rows for versatile usage, it is designed for side hole mount with a card extender termination method. The contacts, made of durable phosphor bronze and plated with gold, guarantee optimal conductivity. With a pitch of 2.54mm, it supports precise connections in electronic applications. The hairpin contact type and straddle orientation provide secure mating. With 86 positions and a tail length of 2.79mm, it accommodates complex PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. The compact design, measuring .61 inches in height and 9.4mm in width, ensures space-efficient integration. Terminated with matte tin, it complies with RoHS standards. Ideal for board-to-board and card edge connections, this connector, belonging to the EBC43DCWSS288 series, guarantees high performance and durability.