EBC43DCWS

Heilind Number:SULEBC43DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCWS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DCWS

Detailed Description

Introducing SKU EBC43DCWS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable conductivity and durability. Featuring a side hole mount type and through-hole termination method, installation is secure and efficient. The 2.54mm pitch and 86 positions cater to intricate circuitry needs, while the 700VAC voltage rating guarantees safe operation. Its straight orientation and .125-inch tail length offer versatility in assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution. With matte tin termination plating for added protection, this connector is a crucial component in ensuring seamless connectivity in your electronic systems. Partner with SKU EBC43DCWS for unparalleled performance in your designs.