EBC43DCWT-S288

Heilind Number:SULEBC43DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCWT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EBC43DCWT-S288. Designed for reliable power transmission, this connector features a durable construction with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and two rows for enhanced connectivity, it offers 86 positions for versatile use. The threaded mount type and card extender termination method ensure secure and stable installation. Made with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, this Hairpin contact type connector is suitable for various environments. Its compact size, measuring at 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications in industries like aerospace, telecommunications, and more. Trust in the quality of this EBC43DCWTS288 connector for seamless board-to-board connections.