EBC43DCWT

Heilind Number:SULEBC43DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DCWT

Detailed Description

Introducing the EBC43DCWT, a high-performance board-to-board PCB connector designed for critical applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The two rows of hairpin contacts, plated with gold for optimal conductivity, offer 86 positions for comprehensive connectivity. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the EBC43DCWT for seamless and robust board-level connections in your electronic systems.