EBC43DETH

Heilind Number:SULEBC43DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DETH

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EBC43DETH, is a high-performance component designed for reliable power and signal transmission in electronic assemblies. Featuring a female gender and two rows of contacts, this connector is suitable for a wide range of applications. With a clearance hole mount type and through-hole termination method, installation is quick and easy. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The cantilever contact type and straight orientation provide a secure connection. With 86 positions and a tail length of 5.08mm, it offers ample connectivity options. The connector is designed for use in harsh environments, with an operating temperature range of -65 to 105°C. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures reliable performance over an extended lifespan. The EBC43DETH is part of our extensive range of board-to-board connectors, perfect for high-reliability electronic systems.