EBC43DETI

Heilind Number:SULEBC43DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DETI

Detailed Description

Introducing the EBC43DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, this connector ensures reliable performance even in extreme conditions. Featuring two rows of 86 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The cantilever contact type and threaded mount design guarantee secure connections, while the .2-inch tail length allows for easy installation. With a pitch of 2.54mm and a compact connector height of 10.95mm, the EBC43DETI is perfect for space-constrained PCB layouts. Ideal for industrial and commercial electronics, this connector is a must-have for your next project. Upgrade to the EBC43DETI and experience superior connectivity like never before.