EBC43DETN

Heilind Number:SULEBC43DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DETN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DETN

Detailed Description

Introducing the EBC43DETN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it is ideal for power and signal transmission. The gold-plated contacts offer excellent conductivity, while the cantilever contact type provides secure mating. With 86 positions and 2 rows, it allows for versatile connectivity options. The straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65°C to 105°C, this connector is suitable for various industries including aerospace, defense, and telecommunications. Trust the EBC43DETN for your critical connectivity needs.