EBC43DEYH

Heilind Number:SULEBC43DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DEYH

Detailed Description

Introducing the EBC43DEYH, a high-performance board-to-board connector designed for optimal signal transmission in demanding environments. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a compact design with two rows of 86 cantilever contacts, it offers high-density interconnect solutions for various applications. The gold-plated contacts guarantee superior conductivity, while the termination method of thru-hole soldering ensures secure attachment to the PCB. With a pitch of 2.54mm (.1 in) and a straight orientation, precise alignment is effortless. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for use in harsh industrial environments. Its clearance hole mount type and 11.18mm (.44 in) tail length provide easy installation, while the matte tin termination plating offers enhanced durability. Perfect for aerospace, defense, and other hi-rel applications, the EBC43DEYH sets a new standard for performance and reliability in board-to-board connectivity.