EBC43DEYI

Heilind Number:SULEBC43DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DEYI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DEYI

Detailed Description

Introducing the EBC43DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, this connector ensures reliable connectivity in harsh environments. Featuring two rows with a total of 86 positions, it offers ample versatility for complex circuitry. The female gender and threaded mount type make for easy and secure installation. Gold-plated phosphor bronze contacts with a pitch of 2.54 mm provide excellent conductivity and durability. The cantilever contact type and straight orientation further enhance signal integrity. With a termination method of thru hole and termination plating of matte tin, this connector guarantees stable and long-lasting performance. Perfect for industrial and aerospace applications, the EBC43DEYI is a trusted solution for your connectivity needs.