EBC43DEYN

Heilind Number:SULEBC43DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DEYN

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC43DEYN, offers reliable connectivity with its female gender, two rows of contacts, and thru-hole termination method. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission in various electronic applications. Featuring cantilever contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and high durability. Its straight orientation, 86 positions, and 2.54mm pitch make it suitable for high-density PCB layouts. Operating in a temperature range of -65 to 105°C, it is ideal for use in harsh environments. The matte tin termination plating provides corrosion resistance, while the compact design with a height of 10.95mm and width of 8.38mm saves valuable board space. This connector is perfect for demanding applications in aerospace, defense, and industrial sectors.