EBC43DKAD

Heilind Number:SULEBC43DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKAD

Detailed Description

Introducing the EBC43DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Rated for 3A and 700VAC, it offers robust power transmission capabilities. The female connector, with two rows and 86 positions, is ideal for complex circuitry. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Featuring gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. The cantilever contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact size, with dimensions of 13.97mm in height and 9.4mm in width, makes it space-efficient. Matte tin termination plating ensures solderability. The EBC43DKAD is a top choice for engineers seeking high-reliability connectors for their designs.