EBC43DKAH

Heilind Number:SULEBC43DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKAH

Detailed Description

Introducing the EBC43DKAH Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. Its dual-row design with 86 positions and 2.54mm pitch offers versatile connectivity options. The cantilever contact type and right-angle orientation optimize signal transmission efficiency. Suitable for through-hole mounting with a clearance hole, it guarantees secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Its compact size, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-efficient installation. The matte tin termination plating ensures long-term durability. Trust the EBC43DKAH for superior performance in your electronic assemblies.