EBC43DKAI

Heilind Number:SULEBC43DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKAI

Detailed Description

The EBC43DKAI Board To Board PCB Connector, boasting PBT & Phosphor Bronze construction, is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage of 700VAC, it ensures reliable power transmission. Featuring two rows of 86 cantilever contact positions, this connector offers secure connectivity with gold-plated contacts for enhanced durability. Its threaded mounting and through-hole termination method guarantee stable and efficient installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient. With matte tin termination plating, it meets industry standards for reliability. Perfect for industrial, aerospace, and other hi-rel applications, the EBC43DKAI ensures superior performance and longevity.