EBC43DKAN

Heilind Number:SULEBC43DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKAN

Detailed Description

Introducing the EBC43DKAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this female connector features PBT housing and Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With two rows and 86 positions spaced at a pitch of 2.54mm, it offers efficient cable management. The cantilever contact type and right-angle orientation allow for easy insertion and secure connection, while the thru-hole termination method with matte tin plating guarantees robust soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. Measuring 13.97mm in height and 9.4mm in width, it fits compactly onto PCBs without the need for mounting. Trust the EBC43DKAN for superior performance and durability in your electronic designs.