EBC43DKAT

Heilind Number:SULEBC43DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKAT

Detailed Description

Introducing the EBC43DKAT, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity. With a rugged build of PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. Featuring a 2.54mm pitch and gold-plated contacts, it guarantees excellent signal transmission at an amperage of 3A and voltage of 700VAC. Its threaded mount type and thru-hole termination method offer secure and stable installation. With a right-angle orientation and 86 positions across two rows, it provides versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design with a height of 13.97mm and width of 9.4mm allows for efficient PCB integration. Trust the EBC43DKAT for high-reliability connectivity in your electronic systems.