EBC43DKDD

Heilind Number:SULEBC43DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKDD

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, a high-performance component designed for demanding board-to-board and card edge connection applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with a total of 86 positions, it offers ample connectivity options. The contact material, Phosphor Bronze, with gold plating, guarantees excellent conductivity and durability. Its cantilever contact type and thru-hole termination method provide secure and stable connections. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. The clearance hole mount type and matte tin termination plating further enhance its versatility. Compact yet robust, with a connector height of 15.49 mm and width of 9.4 mm, it is ideal for space-constrained PCB layouts. Trust the EBC43DKDD for dependable and efficient connectivity solutions.