EBC43DKDH

Heilind Number:SULEBC43DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKDH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKDH

Detailed Description

Introducing the EBC43DKDH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. With two rows of 86 positions each, it offers ample connectivity options in a straight orientation. The cantilever contact type and thru-hole termination method guarantee secure and stable connections, while the clearance hole mount type facilitates easy installation. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-restricted environments. Trust the EBC43DKDH for seamless board-to-board connections in your electronic designs.