EBC43DKDI

Heilind Number:SULEBC43DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKDI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKDI

Detailed Description

The EBC43DKDI is a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with 2 rows and a threaded mount type, offers secure PCB attachment. Its Cantilever contact type with Gold plating guarantees excellent signal transmission at an amperage of 3A and voltage of 700 VAC. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Suitable for use in industrial settings, it has an operating temperature range of -65 to 125°C. The Matte Tin termination plating ensures durability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the EBC43DKDI for high-reliability board-to-board connections.