EBC43DKDN

Heilind Number:SULEBC43DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKDN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKDN

Detailed Description

Introducing EBC43DKDN, a high-performance connector designed for demanding applications. Made of PBT and Phosphor Bronze with a gold contact plating, this female connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it's suitable for power and signal transmission. Featuring a cantilever contact type and straight orientation, it offers efficient connectivity in a compact form. With 86 positions and a pitch of 2.54mm, it's perfect for board-to-board PCB connections. The termination method is through-hole, with matte tin plating for durability. Operating temperature range from -65 to 125°C guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, this connector, acronymed as EBC43DKDN, meets the highest standards of quality and reliability.