EBC43DKDT

Heilind Number:SULEBC43DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKDT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKDT

Detailed Description

The EBC43DKDT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and threaded mount offer secure and stable connections. With 86 positions across 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is highly versatile. The connector's compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Termination is easy with the thru-hole method and matte tin plating. This connector is a reliable choice for critical electronic systems.