EBC43DKED

Heilind Number:SULEBC43DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKED
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKED

Detailed Description

Introducing the EBC43DKED, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a sturdy construction with PBT and phosphor bronze materials, this connector ensures reliable power transmission at an amperage of 3 A and a voltage of 700 VAC. With a female gender and two rows for increased versatility, it offers 86 positions for extensive connectivity options. The clearance hole mount type and through-hole termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee optimal signal conductivity, while the cantilever contact type and right-angle orientation enhance space efficiency. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for demanding industrial applications. Its compact design, with a height of 13.97 mm and width of 9.4 mm, ensures compatibility with various PCB layouts. The matte tin termination plating adds durability and longevity to the connector. Whether in aerospace, telecommunications, or automotive industries, the EBC43DKED is the ideal choice for high-reliability connectivity solutions.