EBC43DKEH

Heilind Number:SULEBC43DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKEH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC43DKEH

Detailed Description

Introducing the EBC43DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity. With a 3A amperage and voltage rating of 700VAC, it meets stringent power requirements. The female connector has two rows and a right-angle orientation, perfect for space-saving installations. Its cantilever contact type and thru-hole termination method guarantee secure connections. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 86 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector's clearance hole mount type and matte tin plating further enhance its durability. Ideal for use in hi-rel applications, the EBC43DKEH is a reliable solution for your connectivity needs.