EBC43DKEI

Heilind Number:SULEBC43DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC43DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC43DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULEBC43DKEI

Detailed Description

Introducing the EBC43DKEI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage withstand of 700VAC, this connector is perfect for demanding applications. Featuring two rows of 86 female contacts with a pitch of 2.54mm, it ensures secure and stable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation provide flexibility in mounting, while the threaded and thru-hole termination method offers easy installation. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC43DKEI for premium quality and performance in your connectivity needs.